TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,904 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 3.5A (8/20µs) | - | No | CAN | 14pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
30,979 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.69403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.4V | 14V (Typ) | 2.5A (8/20µs) | 30W | Yes | HDMI, USB | 0.42pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
47,193 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 30V | 4A (8/20µs) | 120W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2 | |||
47,624 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥4.71246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | Ethernet | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
6,005 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.09059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 24A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
22,300 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 60V | 66.7V | 96.8V | 6.2A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |