TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)25.5V
Voltage - Breakdown (Min)
6V27.5V
Voltage - Clamping (Max) @ Ipp
14V43V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3.7A (8/20µs)
Power - Peak Pulse
40W170W
Power Line Protection
NoYes
Applications
CANHDMI
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFNSC-70, SOT-323
Supplier Device Package
10-USON (2.5x1)SOT-323-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
58,346
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-323-3
ESDCAN04-2BWY
TVS DIODE 25.5VWM 43VC SOT323-3
STMicroelectronics
10,882
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.53591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
25.5V
27.5V
43V
3.7A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.