GSEDC15U010 | |
---|---|
DigiKey Part Number | 4786-GSEDC15U010TR-ND - Tape & Reel (TR) 4786-GSEDC15U010CT-ND - Cut Tape (CT) 4786-GSEDC15U010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEDC15U010 |
Description | TVS, ESD, SINGLE, UNI-DIR, 15.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82260 | ¥411.30 |
1,000 | ¥0.61029 | ¥610.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51342 | ¥1,540.26 |
6,000 | ¥0.49086 | ¥2,945.16 |
9,000 | ¥0.42453 | ¥3,820.77 |
30,000 | ¥0.41657 | ¥12,497.10 |
75,000 | ¥0.34493 | ¥25,869.75 |
150,000 | ¥0.33962 | ¥50,943.00 |