NUP2105LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 19,305
Unit Price: ¥35.05000
Datasheet

Direct


onsemi
In Stock: 17,999
Unit Price: ¥37.56000
Datasheet

Similar


STMicroelectronics
In Stock: 67,804
Unit Price: ¥34.22000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,432
Unit Price: ¥38.39000
Datasheet

Similar


SMC Diode Solutions
In Stock: 48,217
Unit Price: ¥35.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 42,299
Unit Price: ¥60.93000
Datasheet

NUP2105LT1G

DigiKey Part Number
NUP2105LT1GOSTR-ND - Tape & Reel (TR)
NUP2105LT1GOSCT-ND - Cut Tape (CT)
NUP2105LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP2105LT1G
Description
TVS DIODE 24VWM 44VC SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NUP2105LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
1,000¥0.96186¥961.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86085¥2,582.55
6,000¥0.84163¥5,049.78
9,000¥0.74544¥6,708.96
30,000¥0.73582¥22,074.60
75,000¥0.62521¥46,890.75
Manufacturers Standard Package