TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,203 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 15V (Max) | 17V | 29V | 12A (8/20µs) | 350W | No | General Purpose | 95pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
29,382 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.54766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V | 20V | 29.2V | 20.6A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |