TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
476,772 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6V | - | - | - | Yes | HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
135,780 In Stock 6,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥2.58609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 6V (Max) | - | 12.3V (Typ) | 3A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1.0) | |||
44,351 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
34,687 In Stock 64,000 Factory | 1 : ¥8.29000 Cut Tape (CT) 8,000 : ¥3.27481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | USB | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
198 In Stock | 1 : ¥5.25000 Cut Tape (CT) 800 : ¥1.72519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13.6V | 15.2V | 22.5V | 67A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |