SD05-TP

DigiKey Part Number
353-SD05-TPTR-ND - Tape & Reel (TR)
353-SD05-TPCT-ND - Cut Tape (CT)
353-SD05-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05-TP
Description
TVS DIODE 5VWM 12.5VC SOD323
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57000¥25.70
100¥1.29630¥129.63
500¥1.14856¥574.28
1,000¥0.89388¥893.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80002¥2,400.06
6,000¥0.78214¥4,692.84
9,000¥0.69274¥6,234.66
30,000¥0.68381¥20,514.30
75,000¥0.58101¥43,575.75
Manufacturers Standard Package