TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-AQ, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.3V (Max)12V (Max)
Voltage - Breakdown (Min)
7V13.3V
Voltage - Clamping (Max) @ Ipp
14V22.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)20A (8/20µs)
Power - Peak Pulse
500W-
Applications
CANRF Antenna
Capacitance @ Frequency
0.2pF @ 1MHz110pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
0201 (0603 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2-DSN
ESD8472MUT5G
TVS DIODE 5.3VWM 14VC 2X3DFN
onsemi
444,829
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.25964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
7V
14V
3A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
SOT-23-3
AQ12-02HTG
TVS DIODE 12VWM 22.5VC SOT23-3
Littelfuse Inc.
18,540
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V (Max)
13.3V
22.5V
20A (8/20µs)
500W
No
CAN
110pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.