TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-*SMAJSP3002, SPA®TPSMB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)6V (Max)7V (Max)36.8V160V170V
Voltage - Breakdown (Min)
4V8.2V (Typ)40.9V178V189V-
Voltage - Clamping (Max) @ Ipp
10V11.8V (Typ)13V59.3V259V275V
Current - Peak Pulse (10/1000µs)
1.4A1.5A2.5A (8/20µs)4.5A (8/20µs)10.3A35A (8/20µs)
Power - Peak Pulse
350W400W600W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.3pF @ 3GHz280pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3630402 (1006 Metric)DO-214AA, SMBDO-214AC, SMASOD-882
Supplier Device Package
DO-214AA (SMBJ)SC-70-6SMASOD-882X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
SP3002-04JTG
TVS DIODE 6VWM 13VC SC70-6
Littelfuse Inc.
1,983
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.25532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
6V (Max)
-
13V
4.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
X1-DFN
D3V3H1U2LP-7B
TVS DIODE 3.3VWM 10VC DFN1006-2
Diodes Incorporated
32,447
In Stock
710,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.57989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
10V
35A (8/20µs)
350W
No
General Purpose
280pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD882
SP3530-01ETG
TVS DIODE 7VWM 11.8VC SOD882
Littelfuse Inc.
170,723
In Stock
80,000
Factory
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥0.50646
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
8.2V (Typ)
11.8V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.3pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
DO-214AA (SMB J- Bend)
TPSMB43CA
TVS DIODE 36.8VWM 59.3VC DO214AA
Littelfuse Inc.
6,919
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36.8V
40.9V
59.3V
10.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AC
SMAJ170A-13-F
TVS DIODE 170VWM 275VC SMA
Diodes Incorporated
9,965
In Stock
320,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
170V
189V
275V
1.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ160A-13-F
TVS DIODE 160VWM 259VC SMA
Diodes Incorporated
6,500
In Stock
25,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
1 : ¥3.20000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
Zener
1
-
160V
178V
259V
1.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.