TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,795 In Stock 20,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.83091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 6.1V | 10V (Typ) | 3A | 30W | Yes | USB | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-UFDFN | SOD-883 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.73448 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 2 | 48V (Max) | 56V | 67V (Typ) | 3.5A (8/20µs) | - | No | - | 7.1pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 12,000 : ¥1.93823 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 6V | 6.67V | 13.4V | 728.5A (8/20µs) | 1500W (1.5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |