TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,337 In Stock | 1 : ¥2.96000 Cut Tape (CT) 750 : ¥1.25905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | General Purpose | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
9,061 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,912 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.07795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | 6V | 3V (Typ) | 7A (8/20µs) | - | No | General Purpose | 0.34pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 |