TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,191 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,744 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V | 22.2V | 32.4V | 18.5A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
2,864 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.50083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 9V | 10V | 15.4V | 39A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |