TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,223 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,200 : ¥2.20939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 25.6V | 28.5V | 41.4V | 36.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
11,974 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,200 : ¥2.41170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 300V | 332V | 482V | 3.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
7,642 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,200 : ¥2.41170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 342V | 380V | 548V | 2.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
6,152 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,200 : ¥3.11083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 214V | 237V | 344V | 4.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
2,493 In Stock | 1 : ¥10.51000 Cut Tape (CT) 600 : ¥3.98532 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | - | 256V | 285V | 529V | 19A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 500pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : ¥2.16916 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 256V | 285V | 414V | 5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD | ||
0 In Stock Check Lead Time | 1,250 : ¥2.58406 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 256V | 285V | 414V | 3.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,200 : ¥3.11083 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 273V | 304V | 441V | 3.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 500 : ¥3.81888 Bulk | Bulk | Active | Zener | - | 1 | 256V | 285V | 414V | 3.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 |