TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
1.5KE1.5KE, TRANSIL™
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
10.2V23.1V256V299V342V
Voltage - Breakdown (Min)
11.4V25.7V285V332V380V
Voltage - Clamping (Max) @ Ipp
16.7V37.5V414V548V618V
Current - Peak Pulse (10/1000µs)
2.8A3.7A16A (8/20µs)40.5A91A
Capacitance @ Frequency
430pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE12A
TVS DIODE 10.2VWM 16.7VC DO201
Littelfuse Inc.
8,349
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.53010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
10.2V
11.4V
16.7V
91A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE400A
TVS D5.4X7.5 342V 1500W UNIDIR
Littelfuse Inc.
25,748
In Stock
1 : ¥4.43000
Cut Tape (CT)
1,200 : ¥2.09043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
342V
380V
548V
2.8A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE27A
TVS DIODE 23.1VWM 37.5VC DO201
Littelfuse Inc.
2,875
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,200 : ¥2.06012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
23.1V
25.7V
37.5V
40.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201
1.5KE300A
TVS D5.4X7.5 256V 1500W UNIDIR
Littelfuse Inc.
2,699
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,200 : ¥3.10973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
256V
285V
414V
3.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
DO-201 Series
1.5KE350A
TVS DIODE 299VWM 618VC DO201
STMicroelectronics
1,806
In Stock
1 : ¥5.58000
Cut Tape (CT)
600 : ¥3.02763
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
299V
332V
618V
16A (8/20µs)
1500W (1.5kW)
No
General Purpose
430pF @ 1MHz
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.