TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544,679 In Stock 1,353,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
12,217 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥7.05197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 8.2V (Typ) | 4A (8/20µs) | - | Yes | HDMI | - | -55°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
327,796 In Stock 579,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.61571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 14V | 15.6V | 23.2V | 25.8A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB |