TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
SP3051, SPA®USBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.25V6V (Max)
Voltage - Breakdown (Min)
6V8V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)20A (8/20µs)
Power - Peak Pulse
400W-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-4SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
24,361
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.28910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
SP3051-04HTG
TVS DIODE 6VWM 17VC SOT23-6
Littelfuse Inc.
50,329
In Stock
30,000
Factory
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.48060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
8V (Typ)
17V
20A (8/20µs)
400W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.