TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.5V (Max)-
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)12V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)7A (8/20µs)
Capacitance @ Frequency
0.29pF @ 1MHz0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-UFDFN10-XFDFN
Supplier Device Package
DFN2510A-10X1-DFN1006-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1006-3
D5V0F2U3LP-7B
TVS DIODE 5.5VWM 12V 3-X1DFN1006
Diodes Incorporated
99,687
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.34741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
3-UFDFN
X1-DFN1006-3
DFN2510A-10
PUSB3FA1Z
TVS DIODE 3VC DFN2510A-10
Nexperia USA Inc.
18,738
In Stock
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.64652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
3V (Typ)
7A (8/20µs)
-
No
General Purpose
0.29pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.