TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V
Voltage - Breakdown (Min)
4V6.2V
Voltage - Clamping (Max) @ Ipp
8V20.6V
Current - Peak Pulse (10/1000µs)
1A17A (8/20µs)
Applications
-General Purpose
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
S23LC03
TVS DIODE 3.3VWM 8VC SOT23
SMC Diode Solutions
9,570
In Stock
1 : ¥2.54000
Cut Tape (CT)
3,000 : ¥0.42328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4V
8V
1A
300W
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
SM05-7
TVS DIODE 5VWM 20.6VC SOT23-3
Diodes Incorporated
453,157
In Stock
1,212,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V
6.2V
20.6V
17A (8/20µs)
300W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.