CUZ24V,H3F | |
---|---|
DigiKey Part Number | 264-CUZ24VH3FTR-ND - Tape & Reel (TR) 264-CUZ24VH3FCT-ND - Cut Tape (CT) 264-CUZ24VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ24V,H3F |
Description | TVS DIODE 24VWM 36.5VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 36.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.83410 | ¥83.41 |
500 | ¥0.61424 | ¥307.12 |
1,000 | ¥0.54281 | ¥542.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45174 | ¥1,355.22 |
6,000 | ¥0.40571 | ¥2,434.26 |
9,000 | ¥0.38223 | ¥3,440.07 |
15,000 | ¥0.35578 | ¥5,336.70 |
21,000 | ¥0.34011 | ¥7,142.31 |
30,000 | ¥0.32486 | ¥9,745.80 |
75,000 | ¥0.29136 | ¥21,852.00 |
150,000 | ¥0.27063 | ¥40,594.50 |
300,000 | ¥0.26681 | ¥80,043.00 |