TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V12V
Voltage - Breakdown (Min)
4V13.3V
Voltage - Clamping (Max) @ Ipp
19V (Typ)19.9V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)20.1A
Power - Peak Pulse
350W400W
Capacitance @ Frequency
3pF @ 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ12A-13-F
TVS DIODE 12VWM 19.9VC SMA
Diodes Incorporated
40,402
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
SOD-323
CDSOD323-T03
TVS DIODE 3.3VWM 19VC SOD323
Bourns Inc.
215,178
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4V
19V (Typ)
20A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.