NUP2114UPXV5T1G | |
---|---|
DigiKey Part Number | NUP2114UPXV5T1GOSTR-ND - Tape & Reel (TR) NUP2114UPXV5T1GOSCT-ND - Cut Tape (CT) NUP2114UPXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2114UPXV5T1G |
Description | TVS DIODE 5VWM 10VC SOT553 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NUP2114UPXV5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61150 | ¥161.15 |
500 | ¥1.49248 | ¥746.24 |
1,000 | ¥1.01486 | ¥1,014.86 |
2,000 | ¥0.93429 | ¥1,868.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.93431 | ¥3,737.24 |
8,000 | ¥0.89549 | ¥7,163.92 |
12,000 | ¥0.80594 | ¥9,671.28 |
28,000 | ¥0.79400 | ¥22,232.00 |
100,000 | ¥0.73886 | ¥73,886.00 |