TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
36V36V (Max)
Voltage - Clamping (Max) @ Ipp
67V (Typ)75V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)
Power - Peak Pulse
400W500W
Applications
-General Purpose
Capacitance @ Frequency
23pF @ 1MHz35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T36SC
TVS DIODE 36VWM 75VC SOD323
Bourns Inc.
57,990
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
75V (Typ)
5A (8/20µs)
400W
No
General Purpose
35pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
AQ36CANA-02HTG
AQ36CANA-02HTG
36V 7A 30KV SOT23 BI-DIR TVS
Littelfuse Inc.
1,982
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.93314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
36V (Max)
40V
67V (Typ)
8A (8/20µs)
500W
No
-
23pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.