DF2S7MSL,L3F | |
---|---|
DigiKey Part Number | DF2S7MSLL3FTR-ND - Tape & Reel (TR) DF2S7MSLL3FCT-ND - Cut Tape (CT) DF2S7MSLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S7MSL,L3F |
Description | TVS DIODE 5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S7MSL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.71340 | ¥71.34 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.46123 | ¥461.23 |
2,000 | ¥0.40897 | ¥817.94 |
5,000 | ¥0.35220 | ¥1,761.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31702 | ¥3,170.20 |
20,000 | ¥0.28737 | ¥5,747.40 |
30,000 | ¥0.27224 | ¥8,167.20 |
50,000 | ¥0.25522 | ¥12,761.00 |
70,000 | ¥0.24514 | ¥17,159.80 |
100,000 | ¥0.23533 | ¥23,533.00 |
250,000 | ¥0.21551 | ¥53,877.50 |