TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronicsTexas Instruments
Series
-ESDA, TRANSIL™SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
234
Voltage - Reverse Standoff (Typ)
3V5.5V (Max)
Voltage - Breakdown (Min)
6.1V11V-
Voltage - Clamping (Max) @ Ipp
8.5V-
Power - Peak Pulse
30W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SOT-563, SOT-666TO-253-4, TO-253AA
Supplier Device Package
4-SOPSOT-143-4SOT-666IP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
TPD2E001DZDR
TVS DIODE 5.5VWM 4SOP
Texas Instruments
18,725
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥1.46625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
4-SOP
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,865
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SOT-666
ESDALC6V1P6
TVS DIODE 3VWM SOT666IP
STMicroelectronics
9,939
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
30W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-666IP
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.