TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,583 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
149,082 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.11726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 45V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | ||
15,555 In Stock 276,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.10727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 16.7V | 24.4V | 61.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC | ||
3,409 In Stock | 1 : ¥3.12000 Cut Tape (CT) 750 : ¥1.34739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 60V | 67.7V | 95.5V | 6.28A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |