PESD2IVN-UX | |
---|---|
DigiKey Part Number | 1727-2672-2-ND - Tape & Reel (TR) 1727-2672-1-ND - Cut Tape (CT) 1727-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN-UX |
Description | TVS DIODE 26.5VWM 53VC SOT323 |
Customer Reference | |
Detailed Description | 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.24130 | ¥124.13 |
500 | ¥1.09994 | ¥549.97 |
1,000 | ¥0.85604 | ¥856.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76617 | ¥2,298.51 |
6,000 | ¥0.74905 | ¥4,494.30 |
9,000 | ¥0.66344 | ¥5,970.96 |
30,000 | ¥0.65488 | ¥19,646.40 |
75,000 | ¥0.55643 | ¥41,732.25 |
150,000 | ¥0.54595 | ¥81,892.50 |