PESD3V3L1BSLZ | |
---|---|
DigiKey Part Number | 1727-PESD3V3L1BSLZTR-ND - Tape & Reel (TR) 1727-PESD3V3L1BSLZCT-ND - Cut Tape (CT) 1727-PESD3V3L1BSLZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1BSLZ |
Description | TVS DIODE 3.3VWM 11.3VC 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
100 | ¥0.26680 | ¥26.68 |
500 | ¥0.20950 | ¥104.75 |
1,000 | ¥0.14555 | ¥145.55 |
2,000 | ¥0.12056 | ¥241.12 |
5,000 | ¥0.11401 | ¥570.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09703 | ¥970.30 |
30,000 | ¥0.08975 | ¥2,692.50 |
50,000 | ¥0.07762 | ¥3,881.00 |
100,000 | ¥0.07277 | ¥7,277.00 |
250,000 | ¥0.06452 | ¥16,130.00 |