TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V26V
Voltage - Breakdown (Min)
26.7V28.9V
Voltage - Clamping (Max) @ Ipp
38.9V42.1V
Current - Peak Pulse (10/1000µs)
14.3A15.5A
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)
Package / Case
DO-214AA, SMBSOD-128
Supplier Device Package
DO-214AA (SMBJ)SOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ24A
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
71,406
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD-128 Top
PTVS26VP1UP,115
TVS DIODE 26VWM 42.1VC SOD128
Nexperia USA Inc.
7,393
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
14.3A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.