TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
13V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)-
Power - Peak Pulse
50W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.33pF @ 1MHz1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-XFDFN0402 (1006 Metric)
Supplier Device Package
6-XSON, SOT886 (1.45x1)SLP1006P2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT886
PRTR5V0U2F,115
TVS DIODE 5.5VWM 6XSON
Nexperia USA Inc.
163,771
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.94413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
2 DFN 0402 (1006 Metric)
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
51,920
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.