TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Diodes Incorporated
Series
-1.5SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V28V
Voltage - Breakdown (Min)
6V31.1V
Voltage - Clamping (Max) @ Ipp
10V (Typ)45.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)33.1A
Power - Peak Pulse
1500W (1.5kW)-
Power Line Protection
NoYes
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBTO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMB)SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
D1213A-02SR-7
TVS DIODE 3.3VWM 10VC SOT143
Diodes Incorporated
7,818
In Stock
81,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
SOT-143
1.5SMBJ26A
1.5SMBJ28A-H
DIO TVS VRWM 28V 1500W UNIDIR SM
Bourns Inc.
1,809
In Stock
1 : ¥5.34000
Cut Tape (CT)
500 : ¥2.66572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
33.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.