TVS Diodes

Results: 3
Series
-SMAJTPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V30.8V
Voltage - Breakdown (Min)
6.4V34.2V
Voltage - Clamping (Max) @ Ipp
9.2V49.9V
Current - Peak Pulse (10/1000µs)
12A40.1A43.5A
Power - Peak Pulse
400W600W
Applications
-General Purpose
Capacitance @ Frequency
540pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123F
Supplier Device Package
DO-214AC (SMA)SMBSOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
121,426
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB403C
SZP6SMB36AT3G
TVS DIODE 30.8VWM 49.9VC SMB
Littelfuse Inc.
37,907
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.42660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30.8V
34.2V
49.9V
12A
600W
No
-
540pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
TPSMF4L Series
TPSMF4L5.0A
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
241
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.17031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
40.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.