TVS Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
5.5V (Max)20V
Voltage - Breakdown (Min)
5.6V22.2V
Voltage - Clamping (Max) @ Ipp
8.2V32.4V
Current - Peak Pulse (10/1000µs)
8A18.5A
Power - Peak Pulse
600W-
Applications
General PurposeUSB
Capacitance @ Frequency
21pF @ 1MHz (Max)-
Package / Case
0201 (0603 Metric)DO-214AA, SMB
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ20A-13-F
TVS DIODE 20VWM 32.4VC SMB
Diodes Incorporated
227,179
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.57906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
18.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
2-DSN
ESDM3551MXT5G
TVS DIODE 5.5VWM 8.2VC 2X3DFN
onsemi
2,720
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.40598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
5.5V (Max)
5.6V
8.2V
8A
-
-
USB
21pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.