TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249,118 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | - | 100W | Yes | General Purpose | 2.5pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
18,365 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V | 6V | 15.5V | 23A (8/20µs) | 350W | No | General Purpose | 250pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-74, SOT-457 | SC-74 | ||
6,000 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 2.5V (Max) | 3V | 11V | 45A (8/20µs) | - | No | Ethernet | 1.7pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 10-UDFN Exposed Pad | 10-DFN (3x2) |