TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,109 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 31V, 19V | 19A (8/20µs) | 600W | No | - | 75pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,698 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 14V | 15.6V | 23.2V | 8.6A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
24,589 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15.1V | 17.1V | 25V | 15.47A | 400W | No | - | 684pF @ 1MHz | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
39,928 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V | 16.7V | 24.4V | 8.2A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
3,000 In Stock | 3,000 : ¥0.96323 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 14V | 15.6V | 23.2V | 17.2A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F |