TVS Diodes

Results: 2
Series
1.5KEP6KE
Packaging
Cut Tape (CT)Tape & Reel (TR)
Current - Peak Pulse (10/1000µs)
27.1A67.6A
Power - Peak Pulse
600W1500W (1.5kW)
Package / Case
DO-201AA, DO-27, AxialDO-204AC, DO-15, Axial
Supplier Device Package
DO-201DO-204AC (DO-15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
P6KE16A
TVS DIODE 13.6VWM 22.5VC DO204AC
Littelfuse Inc.
11,108
In Stock
1 : ¥4.10000
Cut Tape (CT)
4,000 : ¥1.10081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
13.6V
15.2V
22.5V
27.1A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-201
1.5KE16A
TVS D5.4X7.5 13.6V 1500W UNIDIR
Littelfuse Inc.
2,035
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,200 : ¥2.06004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
13.6V
15.2V
22.5V
67.6A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.