TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,854 In Stock 52,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.6V | 12V | 11A (8/20µs) | - | No | General Purpose | 24pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 0603 (1608 Metric) | 0603C/SOD-523F | ||
2,672 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,200 : ¥2.06012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 171V | 190V | 274V | 5.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
4,865 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.08861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 200V | 224V | 324V | 12.4A | 3000W (3kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |