TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Diodes IncorporatedNexperia USA Inc.
Series
-SMBJTrEOS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)4V (Max)36V
Voltage - Breakdown (Min)
3.8V6.8V (Typ)40V
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)7V58.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)10.4A15A (8/20µs)
Power - Peak Pulse
35W600W-
Capacitance @ Frequency
0.45pF @ 1MHz10pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)0402 (1006 Metric)DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)DSN0603-2X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,403,632
In Stock
5,080,000
Factory
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.23706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SMxJ-Q
SMBJ36CA
TVS DIODE 36VWM 58.1VC SMB
Bourns Inc.
39,960
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOD-962
PESD4V0Z1BCSFYL
TVS DIODE 4VWM 4.8VC DSN0603-2
Nexperia USA Inc.
6,276
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.37765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
4V (Max)
6.8V (Typ)
4.8V (Typ)
15A (8/20µs)
-
No
General Purpose
0.45pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.