TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Toshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-SP7538P
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
18
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)7V, 14V
Voltage - Breakdown (Min)
5.6V7.3V, 14.5V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)15V17V, 30V
Current - Peak Pulse (10/1000µs)
2A2A (8/20µs)5A, 2A (8/20µs)
Power - Peak Pulse
30W54W, 63W-
Power Line Protection
NoYes
Applications
General PurposeHDMIRS-485
Capacitance @ Frequency
0.35pF @ 1MHz0.5pF @ 1MHz8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Package / Case
2-SMD, No Lead9-UDFNSOD-882
Supplier Device Package
9-µDFN (3.8x1)LLP1006-2LSL2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
21,387
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.61358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V, 14V
7.3V, 14.5V
17V, 30V
5A, 2A (8/20µs)
54W, 63W
No
RS-485
8pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SOD-882
LLP1006-2L
48,208
In Stock
1 : ¥1.97000
Cut Tape (CT)
10,000 : ¥0.32907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.6V
15V
2A
30W
No
General Purpose
0.35pF @ 1MHz
150°C (TJ)
Surface Mount
2-SMD, No Lead
SL2
SP7538PUTG
SP7538PUTG
TVS DIODE 5VWM 7VC 9-UDFN
Littelfuse Inc.
21,805
In Stock
972,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥2.69376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
5V (Max)
-
7V (Typ)
2A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
9-UDFN
9-µDFN (3.8x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.