TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
23
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)15V (Max)
Voltage - Breakdown (Min)
4.5V6.5V17.1V
Voltage - Clamping (Max) @ Ipp
13V (Typ)15V44V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
75W200W-
Power Line Protection
NoYes
Applications
DVI, HDMI, USBGeneral PurposeUSB OTG
Capacitance @ Frequency
0.18pF @ 1MHz0.7pF @ 1MHz16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)
Package / Case
6-XFDFNSC-76, SOD-323
Supplier Device Package
6-DFN (1x1.2)SLP1710P4TSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD15VL1BA,115
PESD15VL1BA,115
TVS DIODE 15VWM 44VC SOD323
Nexperia USA Inc.
117,211
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.49639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
17.1V
44V
5A (8/20µs)
200W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-76, SOD-323
SOD-323
CDDFN6-3312P
CDDFN6-3312P
TVS DIODE ARRAY 3.3V DFN6
Bourns Inc.
13,522
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.18594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
4.5V
13V (Typ)
3A (8/20µs)
-
No
DVI, HDMI, USB
0.18pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
6-DFN (1x1.2)
SLP1710P4T
RCLAMP1624T.TCT
TVS DIODE 5VWM 15VC SLP1710P4T
Semtech Corporation
14,328
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
USB OTG
0.7pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFDFN
SLP1710P4T
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.