TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDATPSMA6L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6.2V6.4V
Voltage - Clamping (Max) @ Ipp
9.2V12.8V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)65.3A
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-221AC, SMA Flat LeadsSC-76, SOD-323
Supplier Device Package
DO-221ACSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
ESDA051-1JY
TVS DIODE 5VWM 12.8VC SOD323
STMicroelectronics
21,283
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.8V
20A (8/20µs)
-
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TPSMA6L SERIES
TPSMA6L5.0A
TVS SMAF 5V 600W UNIDIR
Littelfuse Inc.
7,549
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥1.07754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.3A
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.