TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,917 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 5A (8/20µs) | 90W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
19,912 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
20,390 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.45763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) |