DESD5V0U1BA-7

DigiKey Part Number
DESD5V0U1BA-7DITR-ND - Tape & Reel (TR)
DESD5V0U1BA-7DICT-ND - Cut Tape (CT)
DESD5V0U1BA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0U1BA-7
Description
TVS DIODE 5VWM 7.2VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
DESD5V0U1BA-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.9pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.36300¥13.63
100¥0.66580¥66.58
500¥0.55514¥277.57
1,000¥0.38570¥385.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33428¥1,002.84
6,000¥0.31009¥1,860.54
9,000¥0.25714¥2,314.26
30,000¥0.25260¥7,578.00
75,000¥0.22689¥17,016.75
150,000¥0.19663¥29,494.50
Manufacturers Standard Package