TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,111 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
35,544 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6V | 18.3V (Typ) | 17A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
5,706 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.96145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.9V | 18V | 25A (8/20µs) | - | Yes | DVI | 4pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.5x2.5) | ||
10,805 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,800 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 51V | 56.7V | 82.4V | 4.9A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12,970 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,200 : ¥2.06012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.2V | 60.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
6,794 In Stock | 1 : ¥3.86000 Cut Tape (CT) 7,500 : ¥0.83872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 16.4A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.16918 Bulk | - | Bulk | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 32A | 3000W (3kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |