TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDASMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V33V
Voltage - Breakdown (Min)
6.4V36.7V
Voltage - Clamping (Max) @ Ipp
11.6V53.3V
Current - Peak Pulse (10/1000µs)
11.3A60A (8/20µs)
Power - Peak Pulse
600W700W
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
2-UDFNDO-214AA, SMB
Supplier Device Package
1610DO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 UDFN
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
88,610
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.75719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
11.6V
60A (8/20µs)
700W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
DO-214AA, SMB
SMBJ33A
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
23,589
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.