TVS Diodes

Results: 2
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
-CUHZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Max)30V
Voltage - Breakdown (Min)
28V35.5V
Voltage - Clamping (Max) @ Ipp
33.8V (Typ)37V (Typ)
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)26A (8/20µs)
Power - Peak Pulse
210W2100W (2.1kW)
Applications
CANGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz125pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)150°C (TJ)
Package / Case
2-SMD, Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3US2H
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8,121
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.75549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
28V
33.8V (Typ)
26A (8/20µs)
2100W (2.1kW)
No
General Purpose
125pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
US2H
SOT-23-3 PKG
ESD2CAN24DBZRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
8,839
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.02393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
35.5V
37V (Typ)
5.7A (8/20µs)
210W
No
CAN
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.