TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
712,830 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.33997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 14.1V | 25V | 9.6A (8/20µs) | 240W | No | General Purpose | 55pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
54,528 In Stock 56,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.75747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.3V (Max) | 5V | - | - | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 |