TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,805 In Stock 972,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.69376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V (Max) | - | 7V (Typ) | 2A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) | |||
7,365 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.20631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 12V (Max) | 13.3V | 23V | 15A (8/20µs) | 300W | No | General Purpose | 135pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |