TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
5.0SMDJSM6T, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
28.2V45V
Voltage - Breakdown (Min)
31.4V50V
Voltage - Clamping (Max) @ Ipp
45.7V72.7V
Current - Peak Pulse (10/1000µs)
13.1A68.8A
Power - Peak Pulse
600W5000W (5kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SM6T33CA
TVS DIODE 28.2VWM 47.5VC SMB
STMicroelectronics
20,796
In Stock
30,000
Factory
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.12375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28.2V
31.4V
45.7V
13.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SMCJ  Series DO-214AB Pkg
5.0SMDJ45CA
TVS DIODE 45VWM 72.7VC DO214AB
Littelfuse Inc.
4,686
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
45V
50V
72.7V
68.8A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.