PESD5V0S1BB,335 | |
---|---|
DigiKey Part Number | 1727-5799-2-ND - Tape & Reel (TR) 1727-5799-1-ND - Cut Tape (CT) 1727-5799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BB,335 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BB,335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00570 | ¥100.57 |
500 | ¥0.82066 | ¥410.33 |
1,000 | ¥0.60884 | ¥608.84 |
2,000 | ¥0.51221 | ¥1,024.42 |
5,000 | ¥0.48970 | ¥2,448.50 |
10,000 | ¥0.42352 | ¥4,235.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.36109 | ¥7,221.80 |
40,000 | ¥0.35471 | ¥14,188.40 |
60,000 | ¥0.31861 | ¥19,116.60 |
100,000 | ¥0.28250 | ¥28,250.00 |
140,000 | ¥0.27613 | ¥38,658.20 |