TVS Diodes

Results: 2
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
14V (Max)15V
Voltage - Breakdown (Min)
16.7V-
Voltage - Clamping (Max) @ Ipp
24.4V40V
Current - Peak Pulse (10/1000µs)
8.2A-
Power - Peak Pulse
200W-
Applications
Ethernet, HDMIGeneral Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)
Package / Case
0402 (1005 Metric)SOD-123F
Supplier Device Package
0402SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
114,608
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
SOD-123F
SMF15CA
TVS SOD123FL 15V 200W BIDIR
Littelfuse Inc.
5,501
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.